
ESP32-C6-MINI-1U-H4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-C6-MINI-1U-H4TR-ND - Tape & Reel (TR) 1965-ESP32-C6-MINI-1U-H4CT-ND - Cut Tape (CT) 1965-ESP32-C6-MINI-1U-H4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C6-MINI-1U-H4 |
Description | RF TXRX MOD 802.15.4 BT WIFISMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11ax, Bluetooth v5.0, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-C6-MINI-1U-H4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -105.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32-C6 | |
Memory Size | 4MB Flash | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 73mA ~ 82mA | |
Current - Transmitting | 84mA ~ 382mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 61-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 85,23100 Kč | 852,31 Kč |
| 25 | 80,59880 Kč | 2 014,97 Kč |
| 100 | 74,23420 Kč | 7 423,42 Kč |
| 250 | 70,41468 Kč | 17 603,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 54,59512 Kč | 35 486,83 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |










