
ESP32-C3-LYRA | |
|---|---|
DigiKey Part Number | 1965-ESP32-C3-LYRA-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-LYRA |
Description | ESP32-C3-BASED AUDIO DEVELOPMENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The Espressif Systems microcontroller evaluation board is a powerful tool designed for developers working with RF, RFID, and wireless applications. It features the ESP32-C3-WROOM-02 module with 4 MB of external SPI flash. Connectivity is a standout feature, offering seamless integration with a variety of devices through Bluetooth technology. The board also includes built-in audio capabilities, such as an ECM microphone, a speaker power amplifier, and a speaker connector, enabling a range of audio applications. For visual projects, it supports two types of LED strip connections—addressable LED strips and RGB LED strips—providing flexibility in lighting control. In addition, the board is equipped with infrared (IR) transmitting and receiving support, making it ideal for remote control applications. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | ESP32-C3-WROOM-02 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 587,94403 Kč | 42 331,97 Kč |
| Unit Price without VAT: | 587,94403 Kč |
|---|---|
| Unit Price with VAT: | 711,41228 Kč |










