
ESP32-C3-DEVKIT-RUST-2 | |
|---|---|
DigiKey Part Number | 1965-ESP32-C3-DEVKIT-RUST-2-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-DEVKIT-RUST-2 |
Description | THE BOARD INCLUDES THE ESP32-C3- |
Customer Reference | |
Detailed Description | ESP32-C3-MINI-1 ESP32-C Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Utilized IC / Part | ESP32-C3-MINI-1 | |
Base Product Number |









