
VLM100E-24-T | |
|---|---|
DigiKey Part Number | 1800-1137-ND |
Manufacturer | |
Manufacturer Product Number | VLM100E-24-T |
Description | LED DRVR CV AC/DC 24V 4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 220VAC | |
Voltage - Input (Max) | 240VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
Dimming | - | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | 90°C | |
Efficiency | 93% | |
Termination Style | Terminal Block | |
Size / Dimension | 8.03" L x 1.03" W x 0.78" H (204.0mm x 26.3mm x 19.9mm) | |
Approval Agency | CB, CE, cULus, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,60000 Kč | 689,60 Kč |
| 5 | 630,23800 Kč | 3 151,19 Kč |
| 10 | 606,21900 Kč | 6 062,19 Kč |
| 25 | 575,83520 Kč | 14 395,88 Kč |
| 50 | 553,84240 Kč | 27 692,12 Kč |
| 100 | 532,67450 Kč | 53 267,45 Kč |
| 300 | 500,72827 Kč | 150 218,48 Kč |
| Unit Price without VAT: | 689,60000 Kč |
|---|---|
| Unit Price with VAT: | 834,41600 Kč |



