
VLM100E-24 | |
|---|---|
DigiKey Part Number | 1800-VLM100E-24-ND |
Manufacturer | |
Manufacturer Product Number | VLM100E-24 |
Description | 220 TO 240 VAC, 90% EFF., RECTAN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
Voltage - Isolation | 2.5 kV | |
Dimming | Non-Dimmable | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Approval Agency | CB, CE, ENEC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 546,47910 Kč | 54 647,91 Kč |
| Unit Price without VAT: | 546,47910 Kč |
|---|---|
| Unit Price with VAT: | 661,23971 Kč |


