PHB30W-0500-42-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ERP Power, LLC
In Stock: 1 345
Unit Price: 515,92000 Kč
Datasheet

Parametric Equivalent


ERP Power, LLC
In Stock: 0
Unit Price: 545,92910 Kč
Datasheet

Parametric Equivalent


ERP Power, LLC
In Stock: 66
Unit Price: 811,15000 Kč
Datasheet
Image for PHB30W-0500-42-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHB30W-0500-42-S

DigiKey Part Number
1800-PHB30W-0500-42-S-ND
Manufacturer
Manufacturer Product Number
PHB30W-0500-42-S
Description
PWR SUPPLY CC 500MA 30W 42VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
28 ~ 42V
Current - Output (Max)
500mA
Power (Watts)
30 W
Dimming
Analog, ELV, Triac
Features
OCP, OTP
Ratings
IP20
Operating Temperature
-10°C ~ 50°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
4.07" L x 1.03" W x 0.94" H (103.4mm x 26.2mm x 23.9mm)
Approval Agency
cULus, FCC
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
100679,65490 Kč67 965,49 Kč
Manufacturers Standard Package
Unit Price without VAT:679,65490 Kč
Unit Price with VAT:822,38243 Kč