Parametric Equivalent

ESS030W-0500-42-Z1 | |
|---|---|
DigiKey Part Number | ESS030W-0500-42-Z1-ND |
Manufacturer | |
Manufacturer Product Number | ESS030W-0500-42-Z1 |
Description | LED DRIVER CC AC/DC 120-277V 500 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 24 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESS030W-0500-42-Z1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24 ~ 42V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 21 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64 | |
Operating Temperature | 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 545,92910 Kč | 54 592,91 Kč |
| Unit Price without VAT: | 545,92910 Kč |
|---|---|
| Unit Price with VAT: | 660,57421 Kč |


