
ESS010W-0200-42 | |
|---|---|
DigiKey Part Number | ESS010W-0200-42-ND |
Manufacturer | |
Manufacturer Product Number | ESS010W-0200-42 |
Description | LED DRIVER CC AC/DC 28-42V 200MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESS010W-0200-42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 28 ~ 42V | |
Current - Output (Max) | 200mA | |
Power (Watts) | 8 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64, NEMA 410 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | |
Approval Agency | cUL, UL, cRUcs, FC, CE, CB | |
Mounting Type | Chassis Mount | |
Weight | 0.34 lb (154 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,50000 Kč | 515,50 Kč |
| 5 | 471,11200 Kč | 2 355,56 Kč |
| 10 | 453,15800 Kč | 4 531,58 Kč |
| 25 | 430,45920 Kč | 10 761,48 Kč |
| 50 | 414,02180 Kč | 20 701,09 Kč |
| 100 | 398,20190 Kč | 39 820,19 Kč |
| 250 | 378,19412 Kč | 94 548,53 Kč |
| 500 | 363,71350 Kč | 181 856,75 Kč |
| Unit Price without VAT: | 515,50000 Kč |
|---|---|
| Unit Price with VAT: | 623,75500 Kč |


