
EBR010U-0200-42 | |
|---|---|
DigiKey Part Number | 1800-1041-ND |
Manufacturer | |
Manufacturer Product Number | EBR010U-0200-42 |
Description | LED DRIVER CC AC/DC 30-42V 200MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200mA 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | EBR010U-0200-42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 30 ~ 42V | |
Current - Output (Max) | 200mA | |
Power (Watts) | 8 W | |
Dimming | ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.376 lb (170.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,40000 Kč | 311,40 Kč |
| 5 | 284,64800 Kč | 1 423,24 Kč |
| 10 | 273,81400 Kč | 2 738,14 Kč |
| 25 | 260,09800 Kč | 6 502,45 Kč |
| 50 | 250,17860 Kč | 12 508,93 Kč |
| 100 | 240,62450 Kč | 24 062,45 Kč |
| 250 | 228,54140 Kč | 57 135,35 Kč |
| 500 | 219,79740 Kč | 109 898,70 Kč |
| Unit Price without VAT: | 311,40000 Kč |
|---|---|
| Unit Price with VAT: | 376,79400 Kč |



