- Cable Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-ISP6W200

DigiKey Part Number
483-1029-ND
Manufacturer
Manufacturer Product Number
CAB-ISP6W200
Description
PROGRAMMING CABLE, 6-WAY ISP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Cable Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Equinox Technologies
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Assembly
Utilized IC / Part
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1291,24000 Kč291,24 Kč
10247,48200 Kč2 474,82 Kč
25231,98600 Kč5 799,65 Kč
50220,91160 Kč11 045,58 Kč
100210,36850 Kč21 036,85 Kč
250197,20732 Kč49 301,83 Kč
500187,86154 Kč93 930,77 Kč
Manufacturers Standard Package
Unit Price without VAT:291,24000 Kč
Unit Price with VAT:352,40040 Kč