
CAB-ARM-10W-150 | |
|---|---|
DigiKey Part Number | 483-1033-ND |
Manufacturer | |
Manufacturer Product Number | CAB-ARM-10W-150 |
Description | CABLE RIBBON 10WAY ARM PRGRM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Equinox Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,43000 Kč | 589,43 Kč |
| 10 | 501,05000 Kč | 5 010,50 Kč |
| 25 | 469,68280 Kč | 11 742,07 Kč |
| 50 | 447,27080 Kč | 22 363,54 Kč |
| 100 | 425,93630 Kč | 42 593,63 Kč |
| 250 | 406,68656 Kč | 101 671,64 Kč |
| Unit Price without VAT: | 589,43000 Kč |
|---|---|
| Unit Price with VAT: | 713,21030 Kč |


