CAB-ISP10W200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-ISP10W200

DigiKey Part Number
483-1030-ND
Manufacturer
Manufacturer Product Number
CAB-ISP10W200
Description
CABLE RIBBON 10WAY IDC PRGRM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Cable Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Equinox Technologies
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Assembly
Utilized IC / Part
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1291,96000 Kč291,96 Kč
10248,09500 Kč2 480,95 Kč
25232,56040 Kč5 814,01 Kč
50221,45860 Kč11 072,93 Kč
100210,88940 Kč21 088,94 Kč
250197,69572 Kč49 423,93 Kč
500188,32678 Kč94 163,39 Kč
Manufacturers Standard Package
Unit Price without VAT:291,96000 Kč
Unit Price with VAT:353,27160 Kč