VG-4231CA 25.0000M-FGRC3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 34,69348 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 34,69348 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 5,32891 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,28444 Kč
Datasheet
25 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG-4231CA 25.0000M-FGRC3

DigiKey Part Number
SER3745TR-ND - Tape & Reel (TR)
SER3745CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VG-4231CA 25.0000M-FGRC3
Description
XTAL OSC VCXO 25.0000MHZ CMOS
Customer Reference
Detailed Description
25 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±65ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
7mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types