Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 25.0000MF10Z-C0 | |
|---|---|
DigiKey Part Number | 114-TSX-322525.0000MF10Z-C0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 25.0000MF10Z-C0 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 25.0000MF10P-C | EPSON | 976 | TSX-322525.0000MF10P-C-ND | 0,61000 Kč | Parametric Equivalent |
| TSX-3225 25.0000MF10P-C0 | EPSON | 0 | SER4211CT-ND | 0,27000 Kč | Parametric Equivalent |
| TSX-3225 25.0000MF10P-C3 | EPSON | 51 | SER4374CT-ND | 0,61000 Kč | Parametric Equivalent |
| TSX-3225 25.0000MF10P-C6 | EPSON | 0 | 114-TSX-322525.0000MF10P-C6TR-ND | 0,17198 Kč | Parametric Equivalent |
| TSX-3225 25.0000MF10Z-C | EPSON | 0 | TSX-322525.0000MF10Z-C-ND | 0,45500 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,08383 Kč | 5 083,83 Kč |
| Unit Price without VAT: | 5,08383 Kč |
|---|---|
| Unit Price with VAT: | 6,15143 Kč |



