TSX-3225 25.0000MF10Z-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 976
Unit Price: 0,64000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,29000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 51
Unit Price: 0,64000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,18080 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,18860 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,47836 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,18080 Kč
Datasheet
25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 25.0000MF10Z-C

DigiKey Part Number
TSX-322525.0000MF10Z-C-ND
Manufacturer
Manufacturer Product Number
TSX-3225 25.0000MF10Z-C
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSX-3225 25.0000MF10P-CEPSON976TSX-322525.0000MF10P-C-ND0,64000 KčParametric Equivalent
TSX-3225 25.0000MF10P-C0EPSON0SER4211CT-ND0,29000 KčParametric Equivalent
TSX-3225 25.0000MF10P-C3EPSON51SER4374CT-ND0,64000 KčParametric Equivalent
TSX-3225 25.0000MF10P-C6EPSON0114-TSX-322525.0000MF10P-C6TR-ND0,18080 KčParametric Equivalent
TSX-3225 25.0000MF10Z-C0EPSON0114-TSX-322525.0000MF10Z-C0TR-ND0,18860 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
10012,89490 Kč1 289,49 Kč
Unit Price without VAT:12,89490 Kč
Unit Price with VAT:15,60283 Kč