TSX-3225 16.0000MF18X-B6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 647
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 12,92640 Kč
Datasheet
16 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 16.0000MF18X-B6

DigiKey Part Number
114-TSX-322516.0000MF18X-B6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 16.0000MF18X-B6
Description
CRYSTAL 16.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±18ppm
Frequency Tolerance
±10ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,88550 Kč9 771,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,88550 Kč
Unit Price with VAT:5,91146 Kč