
TSX-3225 16.0000MF18X-B0 | |
|---|---|
DigiKey Part Number | 114-TSX-322516.0000MF18X-B0TR-ND - Tape & Reel (TR) 114-TSX-322516.0000MF18X-B0CT-ND - Cut Tape (CT) 114-TSX-322516.0000MF18X-B0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 16.0000MF18X-B0 |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 16.0000MF18X-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±18ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 25 | 6,38240 Kč | 159,56 Kč |
| 50 | 6,11720 Kč | 305,86 Kč |
| 100 | 5,86450 Kč | 586,45 Kč |
| 250 | 5,54540 Kč | 1 386,35 Kč |
| 500 | 5,31638 Kč | 2 658,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,09642 Kč | 5 096,42 Kč |
| 2 000 | 4,88550 Kč | 9 771,00 Kč |
| 3 000 | 4,76621 Kč | 14 298,63 Kč |
| 5 000 | 4,62014 Kč | 23 100,70 Kč |
| 7 000 | 4,52638 Kč | 31 684,66 Kč |
| 10 000 | 4,42913 Kč | 44 291,30 Kč |
| 12 000 | 4,38021 Kč | 52 562,52 Kč |
| 24 000 | 4,19924 Kč | 100 781,76 Kč |
| 25 000 | 4,18884 Kč | 104 721,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

