
TG3225CEN 25.0000M-KFGNNAB | |
|---|---|
DigiKey Part Number | 114-TG3225CEN25.0000M-KFGNNAB-ND |
Manufacturer | |
Manufacturer Product Number | TG3225CEN 25.0000M-KFGNNAB |
Description | XTAL OSC TCXO 25.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO CMOS Oscillator 2.375V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 65,13600 Kč | 651,36 Kč |
| 25 | 61,59120 Kč | 1 539,78 Kč |
| 50 | 59,04220 Kč | 2 952,11 Kč |
| 100 | 56,60010 Kč | 5 660,01 Kč |
| 250 | 53,52896 Kč | 13 382,24 Kč |
| 500 | 51,31912 Kč | 25 659,56 Kč |
| 1 000 | 49,20251 Kč | 49 202,51 Kč |
| 2 500 | 46,54064 Kč | 116 351,60 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |











