
1000B-5002X | |
|---|---|
DigiKey Part Number | 1902-1004-ND |
Manufacturer | |
Manufacturer Product Number | 1000B-5002X |
Description | XFMR MODULE SNGL 1GB SMT PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.19mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | -55°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,51000 Kč | 957,51 Kč |
| 10 | 861,33800 Kč | 8 613,38 Kč |
| 25 | 825,47320 Kč | 20 636,83 Kč |
| 50 | 799,23840 Kč | 39 961,92 Kč |
| 100 | 773,76160 Kč | 77 376,16 Kč |
| 250 | 741,23528 Kč | 185 308,82 Kč |
| Unit Price without VAT: | 957,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 158,58710 Kč |











