Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG2520SMN 38.4000M-MCGNNM5 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN38.4000M-MCGNNM5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 38.4000M-MCGNNM5 |
Description | XTAL OSC TCXO 38.4000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,40122 Kč | 28 203,66 Kč |
| Unit Price without VAT: | 9,40122 Kč |
|---|---|
| Unit Price with VAT: | 11,37548 Kč |


