Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG2520SMN 38.4000M-MCGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN38.4000M-MCGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN38.4000M-MCGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN38.4000M-MCGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 38.4000M-MCGNNM3 |
Description | XTAL OSC TCXO 38.4000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 65,85000 Kč | 658,50 Kč |
| 25 | 62,27160 Kč | 1 556,79 Kč |
| 50 | 59,69740 Kč | 2 984,87 Kč |
| 100 | 57,22790 Kč | 5 722,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 54,12360 Kč | 13 530,90 Kč |
| 500 | 51,88900 Kč | 25 944,50 Kč |
| 750 | 50,62589 Kč | 37 969,42 Kč |
| 1 250 | 49,07905 Kč | 61 348,81 Kč |
| 1 750 | 48,08674 Kč | 84 151,79 Kč |
| 2 500 | 47,05778 Kč | 117 644,45 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |



