
TG2520SMN 24.0000M-MCGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN24.0000M-MCGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN24.0000M-MCGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN24.0000M-MCGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 24.0000M-MCGNNM3 |
Description | XTAL OSC TCXO 24.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.7V ~ 3.63V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,04000 Kč | 73,04 Kč |
| 10 | 63,46600 Kč | 634,66 Kč |
| 25 | 60,02600 Kč | 1 500,65 Kč |
| 50 | 57,54220 Kč | 2 877,11 Kč |
| 100 | 55,16360 Kč | 5 516,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,17032 Kč | 13 042,58 Kč |
| 500 | 50,01690 Kč | 25 008,45 Kč |
| 750 | 48,79923 Kč | 36 599,42 Kč |
| 1 250 | 47,30827 Kč | 59 135,34 Kč |
| 1 750 | 46,35174 Kč | 81 115,54 Kč |
| 2 500 | 45,35980 Kč | 113 399,50 Kč |
| 3 000 | 44,86092 Kč | 134 582,76 Kč |
| Unit Price without VAT: | 73,04000 Kč |
|---|---|
| Unit Price with VAT: | 88,37840 Kč |








