
TG2016SMN 38.4000M-MCGNNM3 | |
|---|---|
DigiKey Part Number | SER4427TR-ND - Tape & Reel (TR) SER4427CT-ND - Cut Tape (CT) SER4427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 38.4000M-MCGNNM3 |
Description | XTAL OSC TCXO 38.4000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 38.4000M-MCGNNM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 64,66756 Kč | 16 166,89 Kč |
| 500 | 61,99896 Kč | 30 999,48 Kč |
| 750 | 60,49081 Kč | 45 368,11 Kč |
| 1 250 | 58,64413 Kč | 73 305,16 Kč |
| 1 750 | 57,45916 Kč | 100 553,53 Kč |
| 2 500 | 56,23030 Kč | 140 575,75 Kč |
| 3 000 | 55,61284 Kč | 166 838,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,57000 Kč | 91,57 Kč |
| 10 | 79,59000 Kč | 795,90 Kč |
| 25 | 75,27480 Kč | 1 881,87 Kč |
| 50 | 72,15940 Kč | 3 607,97 Kč |
| 100 | 69,17660 Kč | 6 917,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,51000 Kč | 90,51 Kč |
| 10 | 78,66700 Kč | 786,67 Kč |
| 25 | 74,40240 Kč | 1 860,06 Kč |
| 50 | 71,32300 Kč | 3 566,15 Kč |
| 100 | 68,37480 Kč | 6 837,48 Kč |
| Unit Price without VAT: | 90,51000 Kč |
|---|---|
| Unit Price with VAT: | 109,51710 Kč |






