
SG7050CAN 25.000000M-TJGA3 | |
|---|---|
DigiKey Part Number | SER4367TR-ND - Tape & Reel (TR) SER4367CT-ND - Cut Tape (CT) SER4367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 25.000000M-TJGA3 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 10 | 51,48800 Kč | 514,88 Kč |
| 25 | 48,69280 Kč | 1 217,32 Kč |
| 50 | 46,67620 Kč | 2 333,81 Kč |
| 100 | 44,74390 Kč | 4 474,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,31640 Kč | 10 579,10 Kč |
| 500 | 40,56882 Kč | 20 284,41 Kč |
| 750 | 39,58045 Kč | 29 685,34 Kč |
| 1 250 | 38,37062 Kč | 47 963,28 Kč |
| 1 750 | 37,59446 Kč | 65 790,30 Kč |
| 2 500 | 36,78908 Kč | 91 972,70 Kč |
| 3 000 | 36,38436 Kč | 109 153,08 Kč |
| 6 000 | 34,88683 Kč | 209 320,98 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |



