
SG7050CAN 25.000000M-TJGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050CAN25.000000M-TJGA0TR-ND - Tape & Reel (TR) 114-SG7050CAN25.000000M-TJGA0CT-ND - Cut Tape (CT) 114-SG7050CAN25.000000M-TJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 25.000000M-TJGA0 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 17,49300 Kč | 174,93 Kč |
| 25 | 16,55360 Kč | 413,84 Kč |
| 50 | 15,86740 Kč | 793,37 Kč |
| 100 | 15,20860 Kč | 1 520,86 Kč |
| 250 | 14,38304 Kč | 3 595,76 Kč |
| 500 | 13,78818 Kč | 6 894,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,21793 Kč | 13 217,93 Kč |
| 2 000 | 12,67168 Kč | 25 343,36 Kč |
| 3 000 | 12,36281 Kč | 37 088,43 Kč |
| 5 000 | 11,98452 Kč | 59 922,60 Kč |
| 7 000 | 11,74172 Kč | 82 192,04 Kč |
| 10 000 | 11,48993 Kč | 114 899,30 Kč |
| 12 000 | 11,36339 Kč | 136 360,68 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |


