
SG5032CCN 40.000000M-HJGA3 | |
---|---|
DigiKey Part Number | 114-SG5032CCN40.000000M-HJGA3TR-ND - Tape & Reel (TR) 114-SG5032CCN40.000000M-HJGA3CT-ND - Cut Tape (CT) 114-SG5032CCN40.000000M-HJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CCN 40.000000M-HJGA3 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG5032CCN 40.000000M-HJGA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,74000 Kč | 48,74 Kč |
10 | 42,36800 Kč | 423,68 Kč |
25 | 40,06040 Kč | 1 001,51 Kč |
50 | 38,40640 Kč | 1 920,32 Kč |
100 | 36,81700 Kč | 3 681,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 34,81860 Kč | 8 704,65 Kč |
500 | 33,38008 Kč | 16 690,04 Kč |
750 | 32,56673 Kč | 24 425,05 Kč |
1 250 | 31,57062 Kč | 39 463,28 Kč |
1 750 | 30,93160 Kč | 54 130,30 Kč |
2 500 | 30,26866 Kč | 75 671,65 Kč |
3 000 | 29,93549 Kč | 89 806,47 Kč |
6 000 | 28,70246 Kč | 172 214,76 Kč |
6 250 | 28,63162 Kč | 178 947,62 Kč |
Unit Price without VAT: | 48,74000 Kč |
---|---|
Unit Price with VAT: | 58,97540 Kč |