
SG5032CCN 20.000000M-HJGA3 | |
|---|---|
DigiKey Part Number | 114-SG5032CCN20.000000M-HJGA3TR-ND - Tape & Reel (TR) 114-SG5032CCN20.000000M-HJGA3CT-ND - Cut Tape (CT) 114-SG5032CCN20.000000M-HJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CCN 20.000000M-HJGA3 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 23,13400 Kč | 231,34 Kč |
| 25 | 21,86680 Kč | 546,67 Kč |
| 50 | 20,96580 Kč | 1 048,29 Kč |
| 100 | 20,09850 Kč | 2 009,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,00564 Kč | 4 751,41 Kč |
| 500 | 18,22004 Kč | 9 110,02 Kč |
| 750 | 17,77547 Kč | 13 331,60 Kč |
| 1 250 | 17,23102 Kč | 21 538,78 Kč |
| 1 750 | 16,88174 Kč | 29 543,05 Kč |
| 2 500 | 16,51937 Kč | 41 298,42 Kč |
| 3 000 | 16,33726 Kč | 49 011,78 Kč |
| 6 000 | 15,66306 Kč | 93 978,36 Kč |
| 6 250 | 15,62432 Kč | 97 652,00 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |







