SG3225VEN 200.000000M-CJHA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 311,96476 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 85,30438 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 348,98700 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 325,68000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 40,51848 Kč
Datasheet
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225VEN 200.000000M-CJHA0

DigiKey Part Number
114-SG3225VEN200.000000M-CJHA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225VEN 200.000000M-CJHA0
Description
XTAL OSC XO 200 MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
25mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
15mA
Output
LVDS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG3225VEN 200.000000M-CJHA3EPSON0114-SG3225VEN200.000000M-CJHA3TR-ND311,96476 KčParametric Equivalent
SG3225VEN 200.000000M-CJHA6EPSON0114-SG3225VEN200.000000M-CJHA6TR-ND85,30438 KčParametric Equivalent
SG3225VEN 200.000000M-CJHABEPSON0114-SG3225VEN200.000000M-CJHAB-ND348,98700 KčParametric Equivalent
SIT9365AE-2B3-33E200.000000SiTime01473-SIT9365AE-2B3-33E200.000000-ND325,68000 KčParametric Equivalent
XAL335200.000000KRenesas Electronics Corporation0800-XAL335200.000000KTR-ND40,51848 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00088,82994 Kč88 829,94 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82994 Kč
Unit Price with VAT:107,48423 Kč