
SG-8018CE 40.0000M-TJHPA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CE40.0000M-TJHPA3TR-ND - Tape & Reel (TR) 114-SG-8018CE40.0000M-TJHPA3CT-ND - Cut Tape (CT) 114-SG-8018CE40.0000M-TJHPA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CE 40.0000M-TJHPA3 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-8018CE 40.0000M-TJHPA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 3.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 19,93400 Kč | 199,34 Kč |
| 25 | 18,85240 Kč | 471,31 Kč |
| 50 | 18,07360 Kč | 903,68 Kč |
| 100 | 17,32630 Kč | 1 732,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,38448 Kč | 4 096,12 Kč |
| 500 | 15,70666 Kč | 7 853,33 Kč |
| 750 | 15,32328 Kč | 11 492,46 Kč |
| 1 250 | 14,85389 Kč | 18 567,36 Kč |
| 1 750 | 14,55277 Kč | 25 467,35 Kč |
| 2 500 | 14,24024 Kč | 35 600,60 Kč |
| 3 000 | 14,08315 Kč | 42 249,45 Kč |
| 6 000 | 13,50179 Kč | 81 010,74 Kč |
| 6 250 | 13,46833 Kč | 84 177,06 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |



