SG-8002CA 16.0000M-PCCL0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 42,52000 Kč
Datasheet
SG-8002CA/E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8002CA 16.0000M-PCCL0

DigiKey Part Number
SG-8002CA16.0000M-PCCL0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8002CA 16.0000M-PCCL0
Description
XTAL OSC XO 16.0000MHZ CMOS SMD
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
28mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
16mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20.03.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00044,78303 Kč44 783,03 Kč
Manufacturers Standard Package
Unit Price without VAT:44,78303 Kč
Unit Price with VAT:54,18747 Kč