s1d13a04b00b200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1D13A04B00B200

DigiKey Part Number
S1D13A04B00B200-ND
Manufacturer
Manufacturer Product Number
S1D13A04B00B200
Description
IC VIDEO GRAPHIC CNTL 121PFBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Video Controller IC 121-PFBGA (10x10) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
-
Packaging
Tray
Part Status
Active
Function
Controller
Applications
Video Display
Standards
-
Control Interface
-
Voltage - Supply
2V ~ 3V
Mounting Type
Surface Mount
Package / Case
121-TFBGA
Supplier Device Package
121-PFBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 200303,74869 Kč364 498,43 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:303,74869 Kč
Unit Price with VAT:367,53591 Kč