RX8130CE:BB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 318
Unit Price: 242,95000 Kč
Datasheet
Real Time Clock (RTC) IC Time Event Recorder I2C 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX8130CE:BB

DigiKey Part Number
RX8130CE:BB-ND
Manufacturer
Manufacturer Product Number
RX8130CE:BB
Description
IC RTC TIME EVENT REC I2C 10SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Time Event Recorder I2C 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Time Event Recorder
Features
Alarm
Memory Size
-
Time Format
HH:MM:SS
Date Format
YY-MM-DD
Interface
I2C
Voltage - Supply
1.25V ~ 5.5V
Voltage - Supply, Battery
1.1V ~ 5.5V
Current - Timekeeping (Max)
0.5µA @ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5036,85140 Kč1 842,57 Kč
Unit Price without VAT:36,85140 Kč
Unit Price with VAT:44,59019 Kč