
DS1678S+ | |
|---|---|
DigiKey Part Number | DS1678S+-ND |
Manufacturer | |
Manufacturer Product Number | DS1678S+ |
Description | IC RTC TIME EVENT REC I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Time Event Recorder 32B I2C, 2-Wire Serial 8-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1678S+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Time Event Recorder | |
Features | Alarm, Leap Year, NVSRAM, Y2K | |
Memory Size | 32B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.6V ~ 3.5V | |
Current - Timekeeping (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,13000 Kč | 255,13 Kč |
| 10 | 200,02700 Kč | 2 000,27 Kč |
| 88 | 172,27670 Kč | 15 160,35 Kč |
| 176 | 166,44375 Kč | 29 294,10 Kč |
| 264 | 163,52352 Kč | 43 170,21 Kč |
| 528 | 159,24000 Kč | 84 078,72 Kč |
| 1 056 | 155,71349 Kč | 164 433,45 Kč |
| Unit Price without VAT: | 255,13000 Kč |
|---|---|
| Unit Price with VAT: | 308,70730 Kč |

