
RX8130CE B6 | |
|---|---|
DigiKey Part Number | 114-RX8130CEB6TR-ND - Tape & Reel (TR) 114-RX8130CEB6CT-ND - Cut Tape (CT) 114-RX8130CEB6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8130CE B6 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD |
Manufacturer EPSON | Interface I2C |
Series | Voltage - Supply 1.25V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.1V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 0.5µA @ 3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Watchdog Timer | Package / Case 10-SMD, No Lead |
Time Format HH:MM:SS | Supplier Device Package 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 25 | 19,15840 Kč | 478,96 Kč |
| 100 | 16,97270 Kč | 1 697,27 Kč |
| 250 | 15,92908 Kč | 3 982,27 Kč |
| 500 | 15,29998 Kč | 7 649,99 Kč |
| 1 000 | 14,78175 Kč | 14 781,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,35518 Kč | 28 710,36 Kč |
| 4 000 | 14,00420 Kč | 56 016,80 Kč |
| 6 000 | 13,82841 Kč | 82 970,46 Kč |
| 10 000 | 13,63369 Kč | 136 336,90 Kč |
| 14 000 | 13,51991 Kč | 189 278,74 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |







