Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Timing Is Everywhere | Smart Home Automation

RX8111CE B0

DigiKey Part Number
114-RX8111CEB0TR-ND - Tape & Reel (TR)
114-RX8111CEB0CT-ND - Cut Tape (CT)
114-RX8111CEB0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RX8111CE B0
Description
IC RTC CLK/CALENDAR I2C 10SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD
Manufacturer
EPSON
Interface
I2C
Series
Voltage - Supply
1.6V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
3µA @ 3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
10-SMD, No Lead
Features
Alarm
Supplier Device Package
10-SMD (3.2x2.5)
Time Format
HH:MM:SS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,45000 Kč35,45 Kč
1025,98600 Kč259,86 Kč
2523,60840 Kč590,21 Kč
10020,99310 Kč2 099,31 Kč
25019,74516 Kč4 936,29 Kč
50018,99268 Kč9 496,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,37349 Kč18 373,49 Kč
2 00017,86368 Kč35 727,36 Kč
3 00017,60844 Kč52 825,32 Kč
5 00017,32575 Kč86 628,75 Kč
7 00017,16038 Kč120 122,66 Kč
10 00017,00145 Kč170 014,50 Kč
Manufacturers Standard Package
Unit Price without VAT:35,45000 Kč
Unit Price with VAT:42,89450 Kč