


RX4111CE A3 | |
|---|---|
DigiKey Part Number | 114-RX4111CEA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX4111CE A3 |
Description | IC RTC CLK/CALENDAR SPI 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI, 4-Wire Serial 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RX4111CE A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, RAM | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | SPI, 4-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 3µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 71,40748 Kč | 17 851,87 Kč |
| 500 | 64,07372 Kč | 32 036,86 Kč |
| 1 250 | 54,03794 Kč | 67 547,43 Kč |
| 2 500 | 51,33608 Kč | 128 340,20 Kč |
| Unit Price without VAT: | 71,40748 Kč |
|---|---|
| Unit Price with VAT: | 86,40305 Kč |


