Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX-8564LC:B0 PURE SN

DigiKey Part Number
SER4316TR-ND - Tape & Reel (TR)
SER4316CT-ND - Cut Tape (CT)
SER4316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RX-8564LC:B0 PURE SN
Description
IC RTC CLK/CALENDAR I2C 12VSOJ
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.65µA ~ 0.8µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TFSOJ (0.094", 2.40mm Width)
Supplier Device Package
12-VSOJ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
Last Time Buy Date: 16.04.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,69000 Kč119,69 Kč
1091,67700 Kč916,77 Kč
2584,64720 Kč2 116,18 Kč
10076,92830 Kč7 692,83 Kč
25073,24692 Kč18 311,73 Kč
50071,02742 Kč35 513,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00069,20101 Kč69 201,01 Kč
2 00067,69766 Kč135 395,32 Kč
3 00066,94519 Kč200 835,57 Kč
Manufacturers Standard Package
Unit Price without VAT:119,69000 Kč
Unit Price with VAT:144,82490 Kč