
MC-306 32.7680K-E0: ROHS | |
|---|---|
DigiKey Part Number | 114-MC-30632.7680K-E0:ROHSTR-ND - Tape & Reel (TR) 114-MC-30632.7680K-E0:ROHSCT-ND - Cut Tape (CT) 114-MC-30632.7680K-E0:ROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-E0: ROHS |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MC-306 32.7680K-E0: ROHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SOJ | |
Size / Dimension | 0.315" L x 0.126" W (8.00mm x 3.20mm) | |
Height - Seated (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,63240 Kč | 315,81 Kč |
| 50 | 12,10740 Kč | 605,37 Kč |
| 100 | 11,60560 Kč | 1 160,56 Kč |
| 250 | 10,97524 Kč | 2 743,81 Kč |
| 500 | 10,52084 Kč | 5 260,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,05195 Kč | 10 051,95 Kč |
| 2 000 | 9,63619 Kč | 19 272,38 Kč |
| 3 000 | 9,40122 Kč | 28 203,66 Kč |
| 5 000 | 9,11338 Kč | 45 566,90 Kč |
| 7 000 | 8,92868 Kč | 62 500,76 Kč |
| 10 000 | 8,73702 Kč | 87 370,20 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



