
MC-306 32.7680K-E0:PURE SN | |
|---|---|
DigiKey Part Number | SER4097TR-ND - Tape & Reel (TR) SER4097CT-ND - Cut Tape (CT) SER4097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-E0:PURE SN |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MC-306 32.7680K-E0:PURE SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SOJ | |
Size / Dimension | 0.315" L x 0.126" W (8.00mm x 3.20mm) | |
Height - Seated (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 14,18800 Kč | 141,88 Kč |
| 25 | 13,41320 Kč | 335,33 Kč |
| 50 | 12,86160 Kč | 643,08 Kč |
| 100 | 12,32900 Kč | 1 232,90 Kč |
| 250 | 11,65832 Kč | 2 914,58 Kč |
| 500 | 11,17628 Kč | 5 588,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,07685 Kč | 10 076,85 Kč |
| 2 000 | 9,66006 Kč | 19 320,12 Kč |
| 3 000 | 9,42451 Kč | 28 273,53 Kč |
| 5 000 | 9,13595 Kč | 45 679,75 Kč |
| 7 000 | 8,95079 Kč | 62 655,53 Kč |
| 10 000 | 8,75865 Kč | 87 586,50 Kč |
| 12 000 | 8,66211 Kč | 103 945,32 Kč |
| 24 000 | 8,30482 Kč | 199 315,68 Kč |
| 25 000 | 8,28425 Kč | 207 106,25 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |


