
MC-306 32.7680K-A3:PURE SN | |
|---|---|
DigiKey Part Number | SER4095TR-ND - Tape & Reel (TR) SER4095CT-ND - Cut Tape (CT) SER4095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-A3:PURE SN |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MC-306 32.7680K-A3:PURE SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SOJ | |
Size / Dimension | 0.315" L x 0.126" W (8.00mm x 3.20mm) | |
Height - Seated (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 48,50500 Kč | 485,05 Kč |
| 25 | 45,85960 Kč | 1 146,49 Kč |
| 50 | 43,96560 Kč | 2 198,28 Kč |
| 100 | 42,14720 Kč | 4 214,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,85924 Kč | 9 964,81 Kč |
| 500 | 38,21258 Kč | 19 106,29 Kč |
| 750 | 37,28181 Kč | 27 961,36 Kč |
| 1 250 | 36,14193 Kč | 45 177,41 Kč |
| 1 750 | 35,41067 Kč | 61 968,67 Kč |
| 2 500 | 34,65199 Kč | 86 629,97 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


