


FC2012AN 32.768K-90NN60KC7 | |
|---|---|
DigiKey Part Number | 114-FC2012AN32.768K-90NN60KC7TR-ND - Tape & Reel (TR) 114-FC2012AN32.768K-90NN60KC7CT-ND - Cut Tape (CT) 114-FC2012AN32.768K-90NN60KC7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC2012AN 32.768K-90NN60KC7 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC2012AN 32.768K-90NN60KC7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.05x1.2) | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 11,55720 Kč | 288,93 Kč |
| 50 | 11,08280 Kč | 554,14 Kč |
| 100 | 10,62290 Kč | 1 062,29 Kč |
| 250 | 10,04628 Kč | 2 511,57 Kč |
| 500 | 9,63052 Kč | 4 815,26 Kč |
| 1 000 | 9,23219 Kč | 9 232,19 Kč |
| 2 500 | 8,73097 Kč | 21 827,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,24025 Kč | 41 201,25 Kč |
| 10 000 | 7,89991 Kč | 78 999,10 Kč |
| 15 000 | 7,70753 Kč | 115 612,95 Kč |
| 25 000 | 7,47188 Kč | 186 797,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |







