FC1610AN 32.7680KA-AG3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 11,77043 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 31,30380 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 58
Unit Price: 39,69000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 9,41130 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 11 653
Unit Price: 15,75000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
2 SMD

FC1610AN 32.7680KA-AG3

DigiKey Part Number
114-FC1610AN32.7680KA-AG3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC1610AN 32.7680KA-AG3
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.65x1.05)
Size / Dimension
0.065" L x 0.041" W (1.65mm x 1.05mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25028,41700 Kč7 104,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,41700 Kč
Unit Price with VAT:34,38457 Kč