



FC1610AN 32.7680KA-AG5 | |
|---|---|
DigiKey Part Number | 114-FC1610AN32.7680KA-AG5TR-ND - Tape & Reel (TR) 114-FC1610AN32.7680KA-AG5CT-ND - Cut Tape (CT) 114-FC1610AN32.7680KA-AG5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1610AN 32.7680KA-AG5 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.65x1.05) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,87600 Kč | 321,90 Kč |
| 50 | 12,33840 Kč | 616,92 Kč |
| 100 | 11,83030 Kč | 1 183,03 Kč |
| 250 | 11,18688 Kč | 2 796,72 Kč |
| 500 | 10,72368 Kč | 5 361,84 Kč |
| 1 000 | 10,28020 Kč | 10 280,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,61484 Kč | 28 844,52 Kč |
| 6 000 | 9,21763 Kč | 55 305,78 Kč |
| 9 000 | 8,99307 Kč | 80 937,63 Kč |
| 15 000 | 8,71805 Kč | 130 770,75 Kč |
| 21 000 | 8,54161 Kč | 179 373,81 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

