FC-135 32.7680KA-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 410
Unit Price: 450,90000 Kč
Datasheet

Similar


EPSON
In Stock: 2
Unit Price: 424,18000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 340,04540 Kč
Datasheet

Similar


EPSON
In Stock: 772
Unit Price: 888,44000 Kč
Datasheet

Similar


EPSON
In Stock: 1 884
Unit Price: 888,44000 Kč
Datasheet

Similar


EPSON
In Stock: 513
Unit Price: 888,44000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 282,02960 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 4 516
Unit Price: 180,36000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 4 916
Unit Price: 364,06000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 101,20200 Kč
Datasheet
32.768 kHz ±20ppm Crystal 10pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135 32.7680KA-K

DigiKey Part Number
FC-13532.7680KA-K-ND
Manufacturer
Manufacturer Product Number
FC-135 32.7680KA-K
Description
CRYSTAL 32.7680KHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 10pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
10017,73070 Kč1 773,07 Kč
Unit Price without VAT:17,73070 Kč
Unit Price with VAT:21,45415 Kč