
FA-238 25.0000MD-AJ0 | |
|---|---|
DigiKey Part Number | 114-FA-23825.0000MD-AJ0TR-ND - Tape & Reel (TR) 114-FA-23825.0000MD-AJ0CT-ND - Cut Tape (CT) 114-FA-23825.0000MD-AJ0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MD-AJ0 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MD-AJ0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 Kč | 9,79 Kč |
| 10 | 8,51900 Kč | 85,19 Kč |
| 25 | 8,05720 Kč | 201,43 Kč |
| 50 | 7,72380 Kč | 386,19 Kč |
| 100 | 7,40300 Kč | 740,30 Kč |
| 250 | 7,00056 Kč | 1 750,14 Kč |
| 500 | 6,71100 Kč | 3 355,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,43314 Kč | 6 433,14 Kč |
| 2 000 | 6,16704 Kč | 12 334,08 Kč |
| 3 000 | 6,01654 Kč | 18 049,62 Kč |
| 5 000 | 5,83223 Kč | 29 161,15 Kč |
| 7 000 | 5,71391 Kč | 39 997,37 Kč |
| 10 000 | 5,59119 Kč | 55 911,90 Kč |
| 12 000 | 5,52946 Kč | 66 353,52 Kč |
| 24 000 | 5,30113 Kč | 127 227,12 Kč |
| 25 000 | 5,28800 Kč | 132 200,00 Kč |
| Unit Price without VAT: | 9,79000 Kč |
|---|---|
| Unit Price with VAT: | 11,84590 Kč |











