FA-238 25.0000MD-AC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 20,47380 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 20,47380 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 20,47380 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 16,80950 Kč
Datasheet
25 MHz ±30ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 25.0000MD-AC

DigiKey Part Number
FA-23825.0000MD-AC-ND
Manufacturer
Manufacturer Product Number
FA-238 25.0000MD-AC
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 25.0000MD-AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 25.0000MD30V-CEPSON0FA-20H25.0000MD30V-C-ND20,47380 KčSimilar
FA-20H 25.0000MD30X-BEPSON0FA-20H25.0000MD30X-B-ND20,47380 KčSimilar
FA-20H 25.0000MD30Y-BEPSON0FA-20H25.0000MD30Y-B-ND20,47380 KčSimilar
FA-238 25.0000MD30X-BEPSON0FA-23825.0000MD30X-B-ND16,80950 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10016,80950 Kč1 680,95 Kč
Unit Price without VAT:16,80950 Kč
Unit Price with VAT:20,33950 Kč