FA-20H 25.0000MD30Y-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 20,47380 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 20,47380 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 20,47380 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,70571 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,14213 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 20,47428 Kč
Datasheet
25 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 25.0000MD30Y-B

DigiKey Part Number
FA-20H25.0000MD30Y-B-ND
Manufacturer
Manufacturer Product Number
FA-20H 25.0000MD30Y-B
Description
CRYSTAL 25.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 25.0000MD30Y-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 25.0000MD30V-CEPSON0FA-20H25.0000MD30V-C-ND20,47380 KčSimilar
FA-20H 25.0000MD30V-WEPSON0FA-20H25.0000MD30V-W-ND20,47380 KčSimilar
FA-20H 25.0000MD30X-BEPSON0FA-20H25.0000MD30X-B-ND20,47380 KčParametric Equivalent
FA-20H 25.0000MD30X-B0EPSON0114-FA-20H25.0000MD30X-B0TR-ND8,70571 KčParametric Equivalent
FA-20H 25.0000MD30X-B5EPSON0114-FA-20H25.0000MD30X-B5TR-ND8,14213 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10020,47380 Kč2 047,38 Kč
Unit Price without VAT:20,47380 Kč
Unit Price with VAT:24,77330 Kč