Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238 25.0000MA30X-W0 | |
|---|---|
DigiKey Part Number | 114-FA-23825.0000MA30X-W0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MA30X-W0 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 25.0000MA30X-W | EPSON | 0 | FA-23825.0000MA30X-W-ND | 16,92440 Kč | Parametric Equivalent |
| FA-238 25.0000MA30X-W3 | EPSON | 0 | FA-23825.0000MA30X-W3-ND | 16,92440 Kč | Parametric Equivalent |
| FA-238 25.0000MA30X-W5 | EPSON | 0 | FA-23825.0000MA30X-W5-ND | 5,71776 Kč | Parametric Equivalent |
| FA-238 25.0000ME-W | EPSON | 0 | FA-23825.0000ME-W-ND | 16,92440 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,11378 Kč | 6 113,78 Kč |
| Unit Price without VAT: | 6,11378 Kč |
|---|---|
| Unit Price with VAT: | 7,39767 Kč |


