FA-238 25.0000MA30X-W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 16,92440 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 6,11378 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,92440 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,71776 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,92440 Kč
Datasheet
25 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 25.0000MA30X-W

DigiKey Part Number
FA-23825.0000MA30X-W-ND
Manufacturer
Manufacturer Product Number
FA-238 25.0000MA30X-W
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 25.0000MA30X-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 25.0000MA30X-KEPSON0FA-23825.0000MA30X-K-ND16,92440 KčSimilar
FA-238 25.0000MA30X-W0EPSON0114-FA-23825.0000MA30X-W0TR-ND6,11378 KčParametric Equivalent
FA-238 25.0000MA30X-W3EPSON0FA-23825.0000MA30X-W3-ND16,92440 KčParametric Equivalent
FA-238 25.0000MA30X-W5EPSON0FA-23825.0000MA30X-W5-ND5,71776 KčParametric Equivalent
FA-238 25.0000ME-WEPSON0FA-23825.0000ME-W-ND16,92440 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10016,92440 Kč1 692,44 Kč
Unit Price without VAT:16,92440 Kč
Unit Price with VAT:20,47852 Kč