FA-20H 25.0000MD30Z-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 20,47428 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 113
Unit Price: 27,32000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 3 000
Unit Price: 13,35000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 27,32000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 4 437
Unit Price: 13,35000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 20,47428 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 600 000
Unit Price: 6,64873 Kč
Datasheet
25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 25.0000MD30Z-C

DigiKey Part Number
FA-20H25.0000MD30Z-C-ND
Manufacturer
Manufacturer Product Number
FA-20H 25.0000MD30Z-C
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 25.0000MD30Z-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 25.0000MA30Y-C3EPSON0FA-20H25.0000MA30Y-C3-ND20,47428 KčParametric Equivalent
FA-20H 25.0000MD30Y-CEPSON113FA-20H25.0000MD30Y-C-ND27,32000 KčParametric Equivalent
FA-20H 25.0000MD30Y-C0EPSON3 000SER4203CT-ND13,35000 KčParametric Equivalent
FA-20H 25.0000MD30Y-C3EPSON0SER4204CT-ND27,32000 KčParametric Equivalent
FA-20H 25.0000MD30Y-C5EPSON4 437SER4238CT-ND13,35000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10020,47380 Kč2 047,38 Kč
Unit Price without VAT:20,47380 Kč
Unit Price with VAT:24,77330 Kč